
The DS12R887-33 is a real-time clock IC with a package type of BGA-48 and a maximum operating temperature of 85°C. It operates on a supply voltage of 3.3V, with a minimum supply voltage of 2.97V and a maximum supply voltage of 3.63V. The IC is mounted using surface mount technology and is available in a tray packaging format with 14 units per package. The DS12R887-33 is not radiation hardened and is not RoHS compliant.
Maxim DS12R887-33 technical specifications.
| Package/Case | BGA |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 114B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 14 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS12R887-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
