
Real-Time Clock (RTC) IC, surface mount, SOIC package, featuring a 3-wire serial interface. Operates with a supply voltage range of 2V to 5.5V, with a typical operating voltage of 3.3V. Offers YY-MM-DD-dd date format and HH:MM:SS time format, with 31B of RAM. Designed for industrial temperature ranges from -40°C to 85°C, packaged in tape and reel.
Maxim DS1302ZN+T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.5mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 31B |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1302ZN+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
