
Surface mount Real Time Clock IC with SPI interface, operating from 2.0V to 5.5V. Features a 32.8kHz frequency, 96B memory, and supports YY-MM-DD-dd and HH:MM:SS date and time formats. Packaged in TSSOP with dimensions of 6.5mm x 4.4mm x 0.9mm, this lead-free, RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Maxim DS1305E+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1305E+ technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.8kHz |
| Height | 0.9mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96B |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1305E+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
