
Serial Real-Time Clock (RTC) IC with SPI interface, featuring a 96B memory. Operates from 2V to 5.5V, with a temperature range of 0°C to 70°C. Date format is YY-MM-DD-dd, and time format is HH:MM:SS. Surface mountable in a TSSOP package, supplied on tape and reel. RoHS compliant.
Maxim DS1305E+T&R technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96B |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1305E+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
