
Serial I2C Real Time Clock (RTC) IC with BCD format, operating at 32.8kHz. Features a 56B memory, supporting YY-MM-DD-dd date and HH:MM:SS time formats. Housed in a PDIP-8 through-hole package, it operates from 4.5V to 5.5V with a nominal 5V supply. This RoHS compliant component offers a maximum operating temperature of 70°C.
Sign in to ask questions about the Maxim DS1307+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1307+ technical specifications.
| Package/Case | PDIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.8kHz |
| Height | 4.45mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Weight | 0.032805oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1307+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
