
Serial I2C Real Time Clock IC with 56B RAM, supporting YY-MM-DD date and HH:MM:SS time formats. Features a 32.768kHz frequency and operates with a 5V supply voltage (4.5V to 5.5V range). This surface mount SOIC-8 package component offers a 1.5mA operating current and a maximum operating temperature of 70°C.
Sign in to ask questions about the Maxim DS1307Z+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1307Z+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD |
| Frequency | 32.768kHz |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56B |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Voltage | 5V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1307Z+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
