
IC RTC CLK/CALENDAR I2C 8-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 56B |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1307Z |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
