The DS1308U-18+T is a 56-byte real-time clock IC from Maxim, operating on a 1.8V supply voltage. It features I2C and serial interfaces, and is packaged in a UMAX surface-mount package. The device is rated for operation between -40°C and 85°C, making it suitable for a range of applications. The DS1308U-18+T is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Maxim DS1308U-18+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1308U-18+T technical specifications.
| Package/Case | UMAX |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1308U |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1308U-18+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.