Maxim DS1308U-3+ technical specifications.
| Package/Case | UMAX |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1308U |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1308U-3+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
