
The DS1312 is an 8-bit RAM IC from Maxim, packaged in a DIP-8 configuration. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device consumes an operating supply current of 50uA. The DS1312 is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in rail/Tube packaging and weighs approximately 0.080001oz.
Sign in to ask questions about the Maxim DS1312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1312 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 50uA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.080001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
