
The DS1312E is a surface mount RAM IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 4.75V and 5.5V, with an operating supply current of 50uA. The device is packaged in a TSSOP package and is available in quantities of 74. The DS1312E is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Maxim DS1312E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1312E technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.006737oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1312E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
