
Maxim DS1312S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.023492oz |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1312S to view detailed technical specifications.
No datasheet is available for this part.
