
The DS1312S-2+ is a 5V supervisory IC with a SOIC-8 package, operating at a supply current of 50uA. It has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC is available in a package quantity of 100, with a packaging type of rail/tube. It has a propagation delay of 10ns and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.75V.
Sign in to ask questions about the Maxim DS1312S-2+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1312S-2+ technical specifications.
| Package/Case | SOIC |
| Height | 1.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1312S-2+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
