
The DS1312S-2/T&R/C01 is a supervisory circuit from Maxim, packaged in an 8-pin SOIC N lead-frame SMT package. It operates over a temperature range of -40°C to 85°C and accepts an input voltage of 5V. This surface mount device is suitable for use in a variety of applications, including those requiring a supervisory circuit with a small footprint.
Sign in to ask questions about the Maxim DS1312S-2/T&R/C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1312S-2/T&R/C01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.37 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Controller |
| Input Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1312S-2/T&R/C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.