
The DS1312S+T&R is a surface mount RAM IC from Maxim, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The IC has a low operating supply current of 50uA and is RoHS compliant. It is available in tape and reel packaging.
Sign in to ask questions about the Maxim DS1312S+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1312S+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1312S+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
