
Surface mount integrated circuit controller with battery monitoring, operating from 3V to 3.6V. Features low operating supply current of 30µA. Packaged in an 8-pin SOIC, this lead-free component is supplied on tape and reel. RoHS compliant with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim DS1314S-2+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1314S-2+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 30uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1314S-2+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.