Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1315EN-33/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1315EN-33/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.