
The DS1315S-33+ is a real time clock IC from Maxim, operating on a supply voltage of 3.3V or 3.6V. It is packaged in a surface mount SOIC package and has a temperature range of 0°C to 70°C. The device is RoHS compliant and lead free.
Sign in to ask questions about the Maxim DS1315S-33+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1315S-33+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1315S-33+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
