
Real-time clock (RTC) integrated circuit in a 16-pin SOIC package. Features YY-MM-DD date format and HH:MM:SS:hh time format. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Offers a parallel interface and supports surface mount installation. Designed for a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Maxim DS1315S-5+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1315S-5+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1315S-5+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
