The DS1330ABP-100-IND is an industrial-grade, non-volatile SRAM module with 32,000 words of storage. It operates within a temperature range of -40 to 85 degrees Celsius. The module has 34 terminals and is supplied with a voltage between 4.75 and 5.25 volts. It draws a maximum supply current of 85mA and has a maximum access time of 100ns. The module is packaged in a 34-pin PowerCap module.
Maxim DS1330ABP-100-IND technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-U34 |
| Pin Count | 34 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.085 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00015 |
| Access Time-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.