
The DS1330ABP-70IND is a 256Kb non-volatile SRAM with an 8-bit parallel interface and an access time of 70ns. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is not RoHS compliant and contains lead. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Maxim DS1330ABP-70IND technical specifications.
| Access Time | 70ns |
| Data Bus Width | 8b |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1330ABP-70IND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.