
The DS1330YP-70IND+ is a 256Kb SRAM module with an access time of 70ns and a maximum operating temperature of 85°C. It operates on a supply voltage of 5V and has an operating supply current of 85mA. The module is packaged in a lead-free module and is RoHS compliant.
Sign in to ask questions about the Maxim DS1330YP-70IND+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1330YP-70IND+ technical specifications.
| Access Time | 70ns |
| Package/Case | Module |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1330YP-70IND+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
