
Real-Time Clock (RTC) IC with I2C and Serial interface, featuring a 2-wire communication protocol. Operates from 1.8V to 5.5V with a typical 3.3V supply voltage and a wide temperature range of -40°C to 85°C. Date format supports YY-MM-DD-dd, and time format is HH:MM:SS. Surface mountable in a 16-SOIC package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1337C#T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1337C#T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1337C#T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
