
Surface mount real-time clock IC featuring I2C and serial 2-wire interface. Operates with a 3.3V supply voltage, ranging from 1.8V to 5.5V, and utilizes a 32.768kHz frequency. Offers 56B of memory, 2 outputs, and supports both 12/24 hour and YY-MM-DD-dd date formats. Packaged in an SOIC-8 case, this lead-free component is RoHS compliant and operates between -40°C and 85°C.
Maxim DS1337S+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1337S+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
