
Low-power serial real-time clock (RTC) IC with I2C and 2-wire interface, operating from 1.8V to 5.5V with a typical 3.3V supply. Features include YY-MM-DD-dd date format and HH:MM:SS time format, with a maximum operating temperature of 85°C. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Maxim DS1337S+T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1337S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
