Maxim DS1338C-3 technical specifications.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| RoHS Compliant | No |
| Series | DS1338C |
| Time Format | HH:MM:SS |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1338C-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
