
Real Time Clock (RTC) IC with 56 bytes of Non-Volatile RAM. Features I2C, SPI, and 2-Wire serial interfaces. Operates with a supply voltage of 3.3V, ranging from 3V to 5.5V. Supports YY-MM-DD-dd date format and HH:MM:SS time format. Packaged in a surface mount SOIC case, supplied on tape and reel.
Maxim DS1338C-33#T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | SPI, I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1338C |
| Time Format | HH:MM:SS |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1338C-33#T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.