
The DS1338U-3+T&R is a real time clock IC from Maxim, featuring a 56B memory and operating at 3.3V. It is available in a UMAX package and is suitable for surface mount applications. The device is RoHS compliant and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim DS1338U-3+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1338U-3+T&R technical specifications.
| Package/Case | UMAX |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1338U |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1338U-3+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
