The DS1338Z-18 is an 8-pin industrial-grade real-time clock IC from Maxim, operating over a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. The device has a maximum clock frequency of 0.032MHz. The IC is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm.
Maxim DS1338Z-18 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1338Z-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.