
Surface mount Real-Time Clock (RTC) IC with I2C, Serial, and 2-Wire interface. Features YY-MM-DD-dd date format and HH:MM:SS time format. Operates from 2.7V to 5.5V with a typical 3V supply voltage. Includes 56B of memory and a maximum operating temperature of 85°C. Packaged in SOIC-8, this RoHS compliant component is ideal for clock and timing applications.
Maxim DS1338Z-3+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1338Z-3+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
