
Real-time clock (RTC) IC with I2C and 2-wire serial interface. Features YY-MM-DD-dd date format and HH:MM:SS time format. Operates from a 2.7V to 3.3V supply voltage with a typical 3V operating voltage. Includes 56 bytes of memory. Packaged in an 8-pin SOIC for surface mounting, supplied on tape and reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1338Z-3+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1338Z |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1338Z-3+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
