Maxim DS1339AD+T technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | DS1339AD |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1339AD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.