
The DS1339BU+ is a real time clock IC that operates over a temperature range of -40°C to 85°C. It supports I2C and SPI interfaces and is available in a surface mount UMAX package. The device is RoHS compliant and suitable for use in applications requiring a clock and timing function.
Sign in to ask questions about the Maxim DS1339BU+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1339BU+ technical specifications.
| Package/Case | UMAX |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1339BU+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
