Maxim DS1339C-2 technical specifications.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | HH:MM:SS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1339C-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
