
Real-Time Clock (RTC) IC with I2C and Serial 2-Wire interface. Features YY-MM-DD-dd date format and HH:MM:SS time format. Operates from 2.97V to 5.5V with a nominal 3.3V supply. Encased in a 16-SOIC surface mount package measuring 10.5mm x 7.6mm x 2.35mm. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Maxim DS1339C-33# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1339C-33# technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 2.35mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 10.5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1339C |
| Time Format | HH:MM:SS |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1339C-33# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
