
Real-time clock (RTC) integrated circuit featuring I2C and 2-wire serial interface. This surface mount SOIC package component operates with a 3.3V supply voltage, ranging from 2.97V to 5.5V, and supports date formats YY-MM-DD-dd and time formats HH:MM:SS. It offers a maximum operating temperature of 85°C and a minimum of -40°C, with RoHS compliance.
Maxim DS1339C-33#T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1339C-33#T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
