
Real-time clock (RTC) integrated circuit with I2C and 2-wire serial interface. Features YY-MM-DD-dd date format and HH:MM:SS time format, operating from 2.97V to 5.5V with a nominal 3.3V supply. This surface mount component offers a compact UMAX package (3.1mm x 3.1mm x 0.95mm) and operates across a temperature range of -40°C to 85°C. RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1339U-33+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | UMAX |
| Date Format | YY-MM-DD-dd |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1339U-33+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
