
The DS1340C-33#T&R is a real time clock IC with I2C and serial interfaces, operating on a supply voltage of 3.3V. It can withstand temperatures between -40°C and 85°C. The device is packaged in a SOIC package and is available in quantities of 1000. It is RoHS compliant and not radiation hardened. The DS1340C-33#T&R is suitable for use in a variety of applications requiring a real time clock function.
Sign in to ask questions about the Maxim DS1340C-33#T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1340C-33#T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1340C-33#T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
