Maxim DS1340U-3 technical specifications.
| Package/Case | UMAX |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1340U-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
