
Real-Time Clock (RTC) IC with I2C and 2-Wire serial interface. Features include YY-MM-DD-dd date format and HH:MM:SS time format. Operates from a 1.71V to 1.89V supply voltage, with a nominal 1.8V operating voltage. Packaged in an 8-SOIC surface mount case, this lead-free and RoHS compliant component is suitable for applications with operating temperatures from -40°C to 85°C.
Maxim DS1340Z-18+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1340Z-18+ to view detailed technical specifications.
No datasheet is available for this part.
