The DS1340Z-3 is an industrial-grade real-time clock timer IC from Maxim, operating over a temperature range of -40°C to 85°C. It features 8 terminals and a 0.150-inch SOP-8 package. The device is powered by a nominal supply voltage of 3V, with a minimum and maximum voltage range of 2.7V and 3.3V, respectively. The clock frequency is limited to a maximum of 0.032 MHz. This IC is suitable for use in applications requiring a reliable real-time clock function.
Maxim DS1340Z-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1340Z-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.