Maxim DS1340Z-33/T&R technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1340Z-33/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
