
Real-Time Clock (RTC) IC with I2C and Serial 2-Wire interface, featuring YY-MM-DD-dd date format and HH:MM:SS time format. Operates from 1.8V to 5.5V supply voltage with a temperature range of -40°C to 85°C. This surface mount component is packaged in UMAX and supplied on tape and reel, adhering to RoHS compliance.
Maxim DS1341U+T&R technical specifications.
| Package/Case | UMAX |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS1341U |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1341U+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
