
Real Time Clock (RTC) IC with I2C and Serial interface, operating from 1.8V to 5.5V. Features a clock and calendar function with HH:MM:SS and YY-MM-DD-dd date formats. Packaged in a UMAX surface mount case, this component operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Maxim DS1342U+T&R technical specifications.
| Package/Case | UMAX |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS1342U |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1342U+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
