The DS1343D-3+ is a real time clock IC with 96 bytes of memory, operating on a supply voltage of 3V with a minimum of 2.7V and maximum of 5.5V. It features SPI interface and operates within a temperature range of -40°C to 85°C. The device is available in a surface mount package and is RoHS compliant.
Maxim DS1343D-3+ technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1343D |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1343D-3+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.