Maxim DS1343D-33+T&R technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 96B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS1343D |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1343D-33+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.