The DS1344D-18+T&R is a 96B SPI real-time clock IC from Maxim, operating at 1.8V with a maximum temperature of 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. This IC features a memory size of 96B and supports SPI interface.
Maxim DS1344D-18+T&R technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 96B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1344D |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1344D-18+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
