
Real-time clock (RTC) IC with SPI interface, featuring a 3.3V operating supply voltage and supporting a wide range of 3V to 5.5V. This surface-mount component offers HH:MM:SS (12/24 hr) time format and YY-MM-DD-dd date format, with 96B of memory. Operating across a -40°C to 85°C temperature range, it is RoHS compliant and supplied in tape and reel packaging.
Maxim DS1344D-33+T&R technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS1344D |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1344D-33+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
