The DS1345YL-70IND is a 1Mb non-volatile memory IC with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is mounted using surface mount technology. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a frequency of 70GHz, but the relevance of this specification is unclear in the context of a memory IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1345YL-70IND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Frequency | 70GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1345YL-70IND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.