
Real Time Clock (RTC) IC with SPI interface, featuring a clock and calendar logic function. Supports YY-MM-DD-dd date format and HH:MM:SS (12/24 hr) time format. Operates from a 2V to 5.5V supply voltage, with a typical operating voltage of 3.3V. Designed for surface mount applications with a maximum operating temperature of 85°C and a minimum of -40°C. Packaged in tape and reel for efficient assembly.
Maxim DS1347T+T&R technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | DS1347T |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1347T+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
